
SIT2001BI-S2-33S-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S2-33S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S2-33S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.94700 | $119.47 |
25 | $11.29520 | $282.38 |
50 | $10.82860 | $541.43 |
100 | $10.38030 | $1,038.03 |
250 | $9.81608 | $2,454.02 |
500 | $9.41030 | $4,705.15 |
1,000 | $9.02159 | $9,021.59 |
2,500 | $8.53254 | $21,331.35 |