
SIT1618BA-32-33E-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1618BA-32-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-32-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
10 | $24.45200 | $244.52 |
25 | $23.12200 | $578.05 |
50 | $22.16640 | $1,108.32 |
100 | $21.25010 | $2,125.01 |
250 | $20.09756 | $5,024.39 |
500 | $19.26776 | $9,633.88 |
1,000 | $18.47311 | $18,473.11 |
2,500 | $17.47376 | $43,684.40 |