
SIT1602BI-71-18S-75.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-71-18S-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-18S-75.000000 |
Description | MEMS OSC XO 75.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.83000 | $12.83 |
10 | $11.12600 | $111.26 |
25 | $10.52480 | $263.12 |
50 | $10.08880 | $504.44 |
100 | $9.67210 | $967.21 |
250 | $9.14632 | $2,286.58 |
500 | $8.76828 | $4,384.14 |
1,000 | $8.40598 | $8,405.98 |
2,500 | $7.95027 | $19,875.67 |