
SIT1602BI-21-XXE-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-21-XXE-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-XXE-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $11.18300 | $111.83 |
25 | $10.57240 | $264.31 |
50 | $10.13560 | $506.78 |
100 | $9.71610 | $971.61 |
250 | $9.18844 | $2,297.11 |
500 | $8.80860 | $4,404.30 |
1,000 | $8.44460 | $8,444.60 |
2,500 | $7.98674 | $19,966.85 |