
SIT1602AI-72-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.49200 | $104.92 |
| 25 | $9.91760 | $247.94 |
| 50 | $9.50800 | $475.40 |
| 100 | $9.11470 | $911.47 |
| 250 | $8.61928 | $2,154.82 |
| 500 | $8.26292 | $4,131.46 |
| 1,000 | $7.92141 | $7,921.41 |
| 2,500 | $7.49188 | $18,729.70 |

