


SIT1602AI-12-XXE-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-12-XXE-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-12-XXE-33.333330 |
Description | MEMS OSC XO 33.33333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.67800 | $56.78 |
| 25 | $5.37160 | $134.29 |
| 50 | $5.14800 | $257.40 |
| 100 | $4.93590 | $493.59 |
| 250 | $4.66764 | $1,166.91 |
| 500 | $4.47444 | $2,237.22 |
| 1,000 | $4.28941 | $4,289.41 |
| 2,500 | $4.05657 | $10,141.42 |

