


SIT1602AC-12-18S-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-18S-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-18S-33.333330 |
Description | MEMS OSC XO 33.33333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33333 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.58000 | $55.80 |
| 25 | $5.28000 | $132.00 |
| 50 | $5.06160 | $253.08 |
| 100 | $4.85190 | $485.19 |
| 250 | $4.58800 | $1,147.00 |
| 500 | $4.39824 | $2,199.12 |
| 1,000 | $4.21631 | $4,216.31 |
| 2,500 | $3.98748 | $9,968.70 |

