
SIT1581AI-J3-18E-0050.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1581AI-J3-18E-0050.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1581AI-J3-18E-0050.000000 |
Description | OSC MEMS XO 50.0000KHZ SMD |
Customer Reference | |
Detailed Description | 50 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1581AI-J3-18E-0050.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.55600 | $85.56 |
25 | $8.08960 | $202.24 |
50 | $7.75620 | $387.81 |
100 | $7.43420 | $743.42 |
250 | $7.03060 | $1,757.65 |
500 | $6.73992 | $3,369.96 |
1,000 | $6.46132 | $6,461.32 |
2,500 | $6.11082 | $15,277.05 |