SIT1534AI-H4-DCC-00.016 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $16.05052
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT1534AI-H4-DCC-00.016

DigiKey Part Number
SIT1534AI-H4-DCC-00.016-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1534AI-H4-DCC-00.016
Description
MEMS OSC XO 16.0000HZ LVCMOS SMD
Customer Reference
Detailed Description
16 Hz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AI-H4-DCC-00.016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
16 Hz
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types