



SIT1534AC-J5-DCC-00.001D | |
|---|---|
DigiKey Part Number | SIT1534AC-J5-DCC-00.001DTR-ND - Tape & Reel (TR) SIT1534AC-J5-DCC-00.001DCT-ND - Cut Tape (CT) SIT1534AC-J5-DCC-00.001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-00.001D |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-00.001D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | ±75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $12.38500 | $123.85 |
| 25 | $11.70920 | $292.73 |
| 50 | $11.22440 | $561.22 |
| 100 | $10.75940 | $1,075.94 |
| 250 | $10.17528 | $2,543.82 |
| 500 | $9.75462 | $4,877.31 |
| 1,000 | $9.35168 | $9,351.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.74735 | $26,242.05 |
| 6,000 | $8.38675 | $50,320.50 |
| 9,000 | $8.18292 | $73,646.28 |



