SM718GX160000-AB | |
---|---|
DigiKey Part Number | SM718GX160000-AB-ND |
Manufacturer | |
Manufacturer Product Number | SM718GX160000-AB |
Description | IC MPU 300MHZ 320BGA |
Customer Reference | |
Detailed Description | GPU Microprocessor IC - 1 Core 300MHz 320-BGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | GPU | |
Number of Cores/Bus Width | 1 Core | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 1.1 (1), USB 2.0 OTG (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 320-LFBGA | |
Supplier Device Package | 320-BGA (19x19) | |
Additional Interfaces | PCI | |
Base Product Number |