SM662GBB-BDSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PXD BFST

DigiKey Part Number
1984-SM662PXDBFST-ND
Manufacturer
Manufacturer Product Number
SM662PXD BFST
Description
IC FLASH 1TBIT EMMC 153BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 1Tbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:1520
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$614.09000$614.09
10$566.77100$5,667.71
25$548.25760$13,706.44
50$534.46500$26,723.25
100$520.91130$52,091.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.