
SM619GXF DGSS | |
---|---|
DigiKey Part Number | 1984-SM619GXFDGSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXF DGSS |
Description | SSD 160GB BGA SLC SATA III |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 160GB SATA III BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,642.53000 | $1,642.53 |
10 | $1,512.07200 | $15,120.72 |
25 | $1,461.72240 | $36,543.06 |
50 | $1,424.48700 | $71,224.35 |