
ZGM230SA27HGN3R | |
|---|---|
DigiKey Part Number | 336-ZGM230SA27HGN3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZGM230SA27HGN3R |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 870MHz, 902MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, FSK, GFSK, O-QPSK | |
Frequency | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Data Rate | 100kbps | |
Power - Output | 14dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32ZG23 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.1mA ~ 7.5mA | |
Current - Transmitting | 10.5mA ~ 47mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $52.43788 | $131,094.70 |

