ZGM230SA27HGN2 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: $49.77000
Datasheet
ZGM230S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGM230SA27HGN2

DigiKey Part Number
336-ZGM230SA27HGN2-ND
Manufacturer
Manufacturer Product Number
ZGM230SA27HGN2
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ZGM230SA27HGN2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, O-QPSK
Frequency
868MHz, 915MHz
Data Rate
100kbps
Power - Output
14dBm
Sensitivity
-110.9dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.8mA ~ 5.1mA
Current - Transmitting
10.7mA ~ 30mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.20000$49.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.