
SLSTK2000A | |
---|---|
DigiKey Part Number | 336-3156-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK2000A |
Description | UNIVERSAL BEE STARTR KIT EFM8UB1 |
Customer Reference | |
Detailed Description | EFM8UB1 Universal Bee Starter Kit Universal Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8UB1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | Requires CR2032 Battery, Not Included | |
Base Product Number |