
SIWN917Y100LGABA | |
---|---|
DigiKey Part Number | 336-SIWN917Y100LGABA-ND |
Manufacturer | |
Manufacturer Product Number | SIWN917Y100LGABA |
Description | SIWN917Y NCP MODULE WI-FI 6 2.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -104.5dBm | |
Serial Interfaces | ADC, GPIO, SDIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SiWN917M | |
Memory Size | 4MB Flash | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | 11mA ~ 55mA | |
Current - Transmitting | 11mA ~ 231mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 71-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.00000 | $84.00 |
10 | $73.01200 | $730.12 |
25 | $69.20240 | $1,730.06 |
100 | $63.97270 | $6,397.27 |
250 | $60.84220 | $15,210.55 |
500 | $60.14558 | $30,072.79 |