8-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7210-B-14-IM2

DigiKey Part Number
336-SI7210-B-14-IM2-ND
Manufacturer
Manufacturer Product Number
SI7210-B-14-IM2
Description
SEN HALL EFFECT I2C 8-DFN
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 8-DFN (1.4x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
I2C
Sensing Range
±20mT
Voltage - Supply
1.71V ~ 5.5V
Current - Supply (Max)
8.5mA
Current - Output (Max)
-
Resolution
13 b
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Features
Programmable
Supplier Device Package
8-DFN (1.4x1.6)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$11.83000$11.83
5$10.13200$50.66
10$9.52100$95.21
25$8.82440$220.61
50$8.36080$418.04