
SI1133-AA00-GMR | |
---|---|
DigiKey Part Number | 336-3477-2-ND - Tape & Reel (TR) 336-3477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI1133-AA00-GMR |
Description | SENSOR OPT 625NM/525NM AMB 10DFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Ultraviolet (UV) 460nm, 525nm, 625nm I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1133-AA00-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient, Ultraviolet (UV) | |
Wavelength | 460nm, 525nm, 625nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |