PIC32MZ1024EFG144T-I/JWX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ0512EFE144T-I/JWX

DigiKey Part Number
PIC32MZ0512EFE144T-I/JWXTR-ND - Tape & Reel (TR)
PIC32MZ0512EFE144T-I/JWXCT-ND - Cut Tape (CT)
PIC32MZ0512EFE144T-I/JWXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC32MZ0512EFE144T-I/JWX
Description
IC MCU 32BIT 512KB FLSH 144TFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 144-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
200MHz
Connectivity
EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-TFBGA (7x7)
Package / Case
144-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$103.64000$103.64
25$95.07960$2,376.99
100$86.18900$8,618.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$86.18930$189,616.46
Manufacturers Standard Package