BGM240P_MGM240P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM240PB22VNA3

DigiKey Part Number
336-MGM240PB22VNA3-ND
Manufacturer
Manufacturer Product Number
MGM240PB22VNA3
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-106dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32MG24
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.5mA ~ 5.2mA
Current - Transmitting
4.8mA ~ 18.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$64.62000$64.62
10$56.03300$560.33
25$53.05000$1,326.25
100$48.95260$4,895.26
300$46.03380$13,810.14
500$44.76748$22,383.74
1,000$43.13644$43,136.44
Manufacturers Standard Package