MGM210P032JIA2R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: $63.76089
Datasheet
xGM210P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
xGM210P
Silicon Labs Wireless Gecko Series 2 First Look Video

MGM210P032JIA2R

DigiKey Part Number
336-6188-2-ND - Tape & Reel (TR)
336-6188-1-ND - Cut Tape (CT)
336-6188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGM210P032JIA2R
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MGM210P032JIA2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-104.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32MG21
Memory Size
1MB Flash, 96kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
9.1mA ~ 9.9mA
Current - Transmitting
59.7mA ~ 181.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
31-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes