
MGM210PA32JIA2R | |
|---|---|
DigiKey Part Number | 336-MGM210PA32JIA2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM210PA32JIA2R |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -104.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32MG21 |
Part Status Active | Memory Size 1MB Flash, 96kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 9.1mA ~ 9.9mA |
Protocol | Current - Transmitting 59.7mA ~ 181.3mA |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 125°C (TA) |
Data Rate 2Mbps | Package / Case 31-SMD Module |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $72.67477 | $72,674.77 |


