MFR Recommended

MGM111E256V2R | |
|---|---|
DigiKey Part Number | MGM111E256V2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGM111E256V2R |
Description | RF TXRX MOD CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | 2.4GHz | |
Power - Output | 10dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | I2S, SPI, UART | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | EFR32 | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9.8mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


