IRSLIDER2EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSLIDER2EK

DigiKey Part Number
336-1972-ND
Manufacturer
Manufacturer Product Number
IRSLIDER2EK
Description
BOARD EVAL IR SLIDER SI1142
Customer Reference
Detailed Description
C8051F800, Si1142 QuickSense™ Proximity, Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Proximity, Infrared
Sensing Range
1 Slider
Interface
USB
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
C8051F800, Si1142
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.