New at DigiKey
136 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B311F3200IL136-B

DigiKey Part Number
336-EFR32MG26B311F3200IL136-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B311F3200IL136-B
Description
MG26 3200K FLASH 256K RAM BGA136
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 136-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 256kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
64
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA ~ 6.2mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
136-VFBGA
Supplier Device Package
136-BGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,300$44.52620$57,884.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.