40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG24A410F1536IM40-B

DigiKey Part Number
336-EFR32MG24A410F1536IM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG24A410F1536IM40-B
Description
IC RF TXRX+MCU BLE 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32MG24A410F1536IM40-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-94.8dBm
Memory Size
1536kB Flash, 256kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.4mA ~ 5.1mA
Current - Transmitting
5mA ~ 19.1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$68.40000$68.40
10$59.34900$593.49
25$56.19920$1,404.98
100$51.87050$5,187.05
490$47.49812$23,274.08
980$45.77105$44,855.63
1,470$44.80776$65,867.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.