32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG21A020F512IM32-DR

DigiKey Part Number
336-EFR32MG21A020F512IM32-DRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG21A020F512IM32-DR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-105dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
GPIO
20
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
8.8mA ~ 9.8mA
Current - Transmitting
9.3mA ~ 186.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.59712$86,492.80
Manufacturers Standard Package