
EFR32MG13P732F512GM48-DR | |
|---|---|
DigiKey Part Number | 336-EFR32MG13P732F512GM48-DRTR-ND - Tape & Reel (TR) 336-EFR32MG13P732F512GM48-DRCT-ND - Cut Tape (CT) 336-EFR32MG13P732F512GM48-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG13P732F512GM48-DR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -103.3dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 14mA | |
Current - Transmitting | 8.5mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.69000 | $76.69 |
| 10 | $66.55700 | $665.57 |
| 25 | $63.03920 | $1,575.98 |
| 100 | $58.20760 | $5,820.76 |
| 250 | $55.31464 | $13,828.66 |
| 500 | $53.27304 | $26,636.52 |
| 1,000 | $51.35017 | $51,350.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $42.52618 | $106,315.45 |

