IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG25B222F1920IM56-B

DigiKey Part Number
336-EFR32FG25B222F1920IM56-B-ND
Manufacturer
Manufacturer Product Number
EFR32FG25B222F1920IM56-B
Description
IC RF TXRX 802.15.4 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32FG25B222F1920IM56-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
FSK, OFDM, O-QPSK
Frequency
-
Data Rate (Max)
2.4Mbps
Power - Output
16dBm
Sensitivity
-126.3dBm
Memory Size
1.92MB Flash, 512kB RAM
Serial Interfaces
GPIO, I2C, IrDA, PWM, SPI, USB
GPIO
36
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
6.28mA
Current - Transmitting
58.6mA ~ 186mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,109
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$121.24000$121.24
10$105.49800$1,054.98
25$100.02320$2,500.58
100$92.51900$9,251.90
260$87.84288$22,839.15
520$84.68460$44,035.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.