
| EFR32BG26B311F1024IL136-BR | |
|---|---|
| DigiKey Part Number | 336-EFR32BG26B311F1024IL136-BRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EFR32BG26B311F1024IL136-BR | 
| Description | BG26 1024K FLASH 256K RAM BGA136 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 136-BGA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | TxRx + MCU | |
| RF Family/Standard | 802.15.4, Bluetooth | |
| Protocol | ||
| Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
| Frequency | - | |
| Data Rate (Max) | 2Mbps | |
| Power - Output | 10dBm | |
| Sensitivity | -105.9dBm | |
| Memory Size | 1MB Flash, 256kB RAM | |
| Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
| GPIO | 64 | |
| Voltage - Supply | 1.71V ~ 3.8V | |
| Current - Receiving | 5.4mA | |
| Current - Transmitting | 5.9mA ~ 152.7mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 136-BGA | |
| Supplier Device Package | 136-BGA (7x7) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $31.13055 | $77,826.38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China