
EFR32BG12P432F1024GL125-C | |
---|---|
DigiKey Part Number | 336-4224-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG12P432F1024GL125-C |
Description | IC RF TXRX+MCU 802.15.4 125BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 125-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 65 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 125-VFBGA | |
Supplier Device Package | 125-BGA (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.22000 | $86.22 |
10 | $74.92500 | $749.25 |
25 | $71.00560 | $1,775.14 |
100 | $65.63220 | $6,563.22 |
260 | $62.28235 | $16,193.41 |
520 | $60.02019 | $31,210.50 |
1,040 | $57.88984 | $60,205.43 |