
EFM8BB10F2I-A-QFN20R | |
|---|---|
DigiKey Part Number | EFM8BB10F2I-A-QFN20R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F2I-A-QFN20R |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.07881 | $6,118.22 |

