
C8051F315-GM | |
---|---|
DigiKey Part Number | 336-1258-ND |
Manufacturer | |
Manufacturer Product Number | C8051F315-GM |
Description | IC MCU 8BIT 8KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F315-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,533 | $37.13102 | $56,921.85 |