WTSC-240K-A10_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTSC-240K-A10_front
WTSC-240K-A10_TOP

WTSC-24R0K-A10

DigiKey Part Number
595-WTSC-24R0K-A10-ND
Manufacturer
Manufacturer Product Number
WTSC-24R0K-A10
Description
SINGLE-COIL WIRELESS CHARGING CO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 85mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
24µH
Tolerance
±10%
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Current Rating (Amps)
6A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
-
Operating Temperature
-20°C ~ 85°C
Size / Dimension
1.97" Dia x 0.16" H (50.0mm x 4.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$66.17000$66.17
10$54.40900$544.09
25$50.33800$1,258.45
50$47.46620$2,373.31
100$44.76080$4,476.08
360$40.16861$14,460.70
720$39.16081$28,195.78
Manufacturers Standard Package