

SUOST-16-1212 | |
---|---|
DigiKey Part Number | 595-SUOST-16-1212TR-ND - Tape & Reel (TR) 595-SUOST-16-1212CT-ND - Cut Tape (CT) 595-SUOST-16-1212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUOST-16-1212 |
Description | UNIV OFFLINE SMTXFMR2X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 195 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 1.5mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.811" L x 0.654" W (20.60mm x 16.60mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
10 | $39.68400 | $396.84 |
25 | $38.08280 | $952.07 |
50 | $36.90840 | $1,845.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $35.10860 | $5,266.29 |
300 | $34.01160 | $10,203.48 |
450 | $33.38373 | $15,022.68 |
750 | $32.60720 | $24,455.40 |
1,050 | $32.10415 | $33,709.36 |
1,500 | $31.57863 | $47,367.94 |