MFG_SFAPI-122K-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAPI-101K-UL

DigiKey Part Number
595-SFAPI-101K-UL-ND
Manufacturer
Manufacturer Product Number
SFAPI-101K-UL
Description
FIXED IND 100UH 632MA AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 632 mA 208mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
-
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
208mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.650" L (6.60mm x 16.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,400$4.36912$10,485.89
Manufacturers Standard Package