SCRH8D28-3R3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 4,460
Unit Price: $7.08000
Datasheet
SCRH8D28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH8D28 Series
Signal Transformer Lighting Products Overview

SCRH8D28-3R3

DigiKey Part Number
595-1513-2-ND - Tape & Reel (TR)
595-1513-1-ND - Cut Tape (CT)
595-1513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCRH8D28-3R3
Description
FIXED IND 3.3UH 4A 18.2 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 4 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
18.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.327" L x 0.327" W (8.30mm x 8.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.51052$9,021.04