
SC4020FH-1R5 | |
---|---|
DigiKey Part Number | SC4020FH-1R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC4020FH-1R5 |
Description | FIXED IND 1.5UH 13.5A 5.9MOHM SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 13.5 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.768" L x 0.524" W (19.50mm x 13.30mm) | |
Height - Seated (Max) | 0.272" (6.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $6.34423 | $7,613.08 |