
FCB-0805-301P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-301PTR-ND - Tape & Reel (TR) 595-FCB-0805-301PCT-ND - Cut Tape (CT) 595-FCB-0805-301PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-301P |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.73590 | $73.59 |
| 1,000 | $0.60512 | $605.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53791 | $2,151.64 |
| 8,000 | $0.50719 | $4,057.52 |
| 12,000 | $0.49007 | $5,880.84 |
| 20,000 | $0.46932 | $9,386.40 |
| 28,000 | $0.45615 | $12,772.20 |
| 40,000 | $0.44260 | $17,704.00 |
| 100,000 | $0.40966 | $40,966.00 |
| 200,000 | $0.40793 | $81,586.00 |

