
FCB-0603-300A | |
---|---|
DigiKey Part Number | 595-FCB-0603-300ATR-ND - Tape & Reel (TR) 595-FCB-0603-300ACT-ND - Cut Tape (CT) 595-FCB-0603-300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0603-300A |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69800 | $6.98 |
100 | $0.57150 | $57.15 |
1,000 | $0.47008 | $470.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33429 | $1,337.16 |
8,000 | $0.31520 | $2,521.60 |
12,000 | $0.30791 | $3,694.92 |