
F1F1-0603-100M | |
---|---|
DigiKey Part Number | 595-F1F1-0603-100MTR-ND - Tape & Reel (TR) 595-F1F1-0603-100MCT-ND - Cut Tape (CT) 595-F1F1-0603-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F1-0603-100M |
Description | HIGH POWER INDUCTOR 10UH 4A 80 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.99600 | $69.96 |
100 | $5.74930 | $574.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.30954 | $12,928.62 |
6,000 | $4.06464 | $24,387.84 |
9,000 | $4.00286 | $36,025.74 |