
F1D1-060603W-220M | |
---|---|
DigiKey Part Number | 595-F1D1-060603W-220MTR-ND - Tape & Reel (TR) 595-F1D1-060603W-220MCT-ND - Cut Tape (CT) 595-F1D1-060603W-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603W-220M |
Description | FIXED IND 22UH 2.5A 138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.5 A 170Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.86900 | $58.69 |
100 | $4.82400 | $482.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.83392 | $5,750.88 |
3,000 | $3.61558 | $10,846.74 |
4,500 | $3.49382 | $15,722.19 |
7,500 | $3.34639 | $25,097.92 |
10,500 | $3.29280 | $34,574.40 |