
F1C2-070703W-3R3M | |
---|---|
DigiKey Part Number | 595-F1C2-070703W-3R3MTR-ND - Tape & Reel (TR) 595-F1C2-070703W-3R3MCT-ND - Cut Tape (CT) 595-F1C2-070703W-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1C2-070703W-3R3M |
Description | FIXED IND 3.30UH 8.00A 18.0 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
10 | $24.34600 | $243.46 |
100 | $20.02170 | $2,002.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.47808 | $16,478.08 |
2,000 | $16.01145 | $32,022.90 |