New Product
F1C2-050505W-5R6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-050502W-1R0M

DigiKey Part Number
595-F1C2-050502W-1R0MTR-ND - Tape & Reel (TR)
595-F1C2-050502W-1R0MCT-ND - Cut Tape (CT)
595-F1C2-050502W-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-050502W-1R0M
Description
FIXED IND 1.00UH 7.5A 13.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 7.5 A 13.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.8A
Shielding
Shielded
DC Resistance (DCR)
13.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.01000$16.01
10$13.19500$131.95
100$10.85250$1,085.25
1,000$9.92464$9,924.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.13806$24,414.18
6,000$8.10836$48,650.16
Manufacturers Standard Package