F1B1-303010-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1B1-303012-1R5M

DigiKey Part Number
595-F1B1-303012-1R5MTR-ND - Tape & Reel (TR)
595-F1B1-303012-1R5MCT-ND - Cut Tape (CT)
595-F1B1-303012-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1B1-303012-1R5M
Description
FIXED IND 1.5UH 1.47A 93 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 1.47 A 93Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
93Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$4.01700$40.17
100$3.30190$330.19
1,000$2.71574$2,715.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.41490$9,659.60
8,000$2.27752$18,220.16
12,000$2.20090$26,410.80
20,000$2.16090$43,218.00
Manufacturers Standard Package