
F1A2-464615-101M | |
---|---|
DigiKey Part Number | 595-F1A2-464615-101MTR-ND - Tape & Reel (TR) 595-F1A2-464615-101MCT-ND - Cut Tape (CT) 595-F1A2-464615-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464615-101M |
Description | FIXED IND 100.0UH 350MA 2065 MOH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 350 mA 2.065Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464615-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.065Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.85400 | $58.54 |
100 | $4.81160 | $481.16 |
1,000 | $4.02011 | $4,020.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.51975 | $14,079.00 |
8,000 | $3.31974 | $26,557.92 |
12,000 | $3.28440 | $39,412.80 |