F1A2-464612-390M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-464612-4R7N

DigiKey Part Number
595-F1A2-464612-4R7NTR-ND - Tape & Reel (TR)
595-F1A2-464612-4R7NCT-ND - Cut Tape (CT)
595-F1A2-464612-4R7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-464612-4R7N
Description
FIXED IND 4.7UH 1.35A 145 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.35 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
F1A2-464612-4R7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.85300$48.53
100$3.99140$399.14
1,000$3.28300$3,283.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.91950$11,678.00
8,000$2.75350$22,028.00
12,000$2.66858$32,022.96
Manufacturers Standard Package