
F1A1-383812-100M | |
---|---|
DigiKey Part Number | 595-F1A1-383812-100MTR-ND - Tape & Reel (TR) 595-F1A1-383812-100MCT-ND - Cut Tape (CT) 595-F1A1-383812-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383812-100M |
Description | FIXED IND 10.0UH 650MA 480 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 450 mA 650Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.85400 | $58.54 |
100 | $4.81160 | $481.16 |
1,000 | $4.02011 | $4,020.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.51975 | $14,079.00 |
8,000 | $3.31974 | $26,557.92 |
12,000 | $3.28440 | $39,412.80 |