
F1A1-303015-100M | |
---|---|
DigiKey Part Number | 595-F1A1-303015-100MTR-ND - Tape & Reel (TR) 595-F1A1-303015-100MCT-ND - Cut Tape (CT) 595-F1A1-303015-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303015-100M |
Description | FIXED IND 10.0UH 700MA 624 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 700 mA 624Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 624Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $5.70500 | $57.05 |
100 | $4.68810 | $468.81 |
1,000 | $3.90444 | $3,904.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.42927 | $13,717.08 |
8,000 | $3.23440 | $25,875.20 |
12,000 | $3.18990 | $38,278.80 |